
2262451062 | |
|---|---|
DigiKey Part Number | 900-2262451062-ND |
Manufacturer | |
Manufacturer Product Number | 2262451062 |
Description | MINI-FIT VERSA RD R-S 6CKT 150MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262451062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,78700 € | 27,87 € |
| 25 | 2,61200 € | 65,30 € |
| 50 | 2,48720 € | 124,36 € |
| 170 | 2,28135 € | 387,83 € |
| 340 | 2,17247 € | 738,64 € |
| 510 | 2,11120 € | 1.076,71 € |
| 1.020 | 2,01048 € | 2.050,69 € |
| 2.550 | 1,88473 € | 4.806,06 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

