
2262451042 | |
|---|---|
DigiKey Part Number | 900-2262451042-ND |
Manufacturer | |
Manufacturer Product Number | 2262451042 |
Description | MINI-FIT VERSA RD R-S 4CKT 150MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262451042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,89120 € | 47,28 € |
| 50 | 1,80080 € | 90,04 € |
| 100 | 1,71470 € | 171,47 € |
| 475 | 1,53613 € | 729,66 € |
| 950 | 1,46281 € | 1.389,67 € |
| 1.425 | 1,42159 € | 2.025,77 € |
| 2.850 | 1,35379 € | 3.858,30 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

