Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2262082212

DigiKey Part Number
900-2262082212-ND
Manufacturer
Manufacturer Product Number
2262082212
Description
MOX F-S 150MM 20AWG LEAD AU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.7000,42574 €723,76 €
Manufacturers Standard Package
Unit Price without VAT:0,42574 €
Unit Price with VAT:0,50663 €