
2262081124 | |
|---|---|
DigiKey Part Number | 900-2262081124-ND |
Manufacturer | |
Manufacturer Product Number | 2262081124 |
Description | MOX F-S 300MM 22AWG LEAD SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,42019 € | 714,32 € |
| Unit Price without VAT: | 0,42019 € |
|---|---|
| Unit Price with VAT: | 0,50003 € |

