6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Zero-Hachi 0.80mm Pitch Connector

2262021062

DigiKey Part Number
900-2262021062-ND
Manufacturer
Manufacturer Product Number
2262021062
Description
ZERO-HACHI BL R-R 6CKT 150MM DIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2262021062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.031" (0.80mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
39.4µin (1.00µm)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,83800 €28,38 €
252,65960 €66,49 €
502,53240 €126,62 €
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €