
2262011064 | |
|---|---|
DigiKey Part Number | 900-2262011064-ND |
Manufacturer | |
Manufacturer Product Number | 2262011064 |
Description | MX64 R-R 6CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262011064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 17 | 4,82294 € | 81,99 € |
| 34 | 4,59235 € | 156,14 € |
| 51 | 4,46275 € | 227,60 € |
| 102 | 4,24980 € | 433,48 € |
| 255 | 3,98376 € | 1.015,86 € |
| 510 | 3,79373 € | 1.934,80 € |
| 1.003 | 3,61709 € | 3.627,94 € |
| 2.516 | 3,39013 € | 8.529,57 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

