
2262011062 | |
|---|---|
DigiKey Part Number | 900-2262011062-ND |
Manufacturer | |
Manufacturer Product Number | 2262011062 |
Description | MX64 R-R 6CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262011062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,55800 € | 35,58 € |
| 34 | 3,26324 € | 110,95 € |
| 68 | 3,10735 € | 211,30 € |
| 102 | 3,01980 € | 308,02 € |
| 272 | 2,81783 € | 766,45 € |
| 510 | 2,69563 € | 1.374,77 € |
| 1.020 | 2,56705 € | 2.618,39 € |
| 2.516 | 2,40880 € | 6.060,54 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

