
2262011034 | |
|---|---|
DigiKey Part Number | 900-2262011034-ND |
Manufacturer | |
Manufacturer Product Number | 2262011034 |
Description | MX64 R-R 3CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262011034 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,14000 € | 51,40 € |
| 34 | 4,71412 € | 160,28 € |
| 68 | 4,48912 € | 305,26 € |
| 102 | 4,36245 € | 444,97 € |
| 272 | 4,07081 € | 1.107,26 € |
| 510 | 3,89427 € | 1.986,08 € |
| 1.020 | 3,70860 € | 3.782,77 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

