
2262011033 | |
|---|---|
DigiKey Part Number | 900-2262011033-ND |
Manufacturer | |
Manufacturer Product Number | 2262011033 |
Description | MX64 R-R 3CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2262011033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,30300 € | 33,03 € |
| 34 | 3,02941 € | 103,00 € |
| 68 | 2,88471 € | 196,16 € |
| 102 | 2,80324 € | 285,93 € |
| 272 | 2,61585 € | 711,51 € |
| 510 | 2,50241 € | 1.276,23 € |
| 1.020 | 2,38304 € | 2.430,70 € |
| 2.516 | 2,23612 € | 5.626,08 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

