
2262011032 | |
|---|---|
DigiKey Part Number | 900-2262011032-ND |
Manufacturer | |
Manufacturer Product Number | 2262011032 |
Description | MX64 R-R 3CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262011032 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17700 € | 41,77 € |
| 25 | 3,91560 € | 97,89 € |
| 85 | 3,59153 € | 305,28 € |
| 170 | 3,42000 € | 581,40 € |
| 255 | 3,32357 € | 847,51 € |
| 510 | 3,16502 € | 1.614,16 € |
| 1.020 | 3,01405 € | 3.074,33 € |
| 2.550 | 2,82559 € | 7.205,25 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

