
2262011024 | |
|---|---|
DigiKey Part Number | 900-2262011024-ND |
Manufacturer | |
Manufacturer Product Number | 2262011024 |
Description | MX64 R-R 2CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262011024 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,35000 € | 43,50 € |
| 34 | 3,99029 € | 135,67 € |
| 68 | 3,79971 € | 258,38 € |
| 102 | 3,69255 € | 376,64 € |
| 272 | 3,44563 € | 937,21 € |
| 510 | 3,29625 € | 1.681,09 € |
| 1.020 | 3,13904 € | 3.201,82 € |
| 2.516 | 2,94554 € | 7.410,98 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

