
2262011023 | |
|---|---|
DigiKey Part Number | 900-2262011023-ND |
Manufacturer | |
Manufacturer Product Number | 2262011023 |
Description | MX64 R-R 2CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2262011023 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,93000 € | 39,30 € |
| 25 | 3,68400 € | 92,10 € |
| 85 | 3,37871 € | 287,19 € |
| 170 | 3,21741 € | 546,96 € |
| 255 | 3,12667 € | 797,30 € |
| 510 | 2,97751 € | 1.518,53 € |
| 1.020 | 2,83548 € | 2.892,19 € |
| 2.550 | 2,65816 € | 6.778,31 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

