
2262011022 | |
|---|---|
DigiKey Part Number | 900-2262011022-ND |
Manufacturer | |
Manufacturer Product Number | 2262011022 |
Description | MX64 R-R 2CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262011022 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,71800 € | 37,18 € |
| 25 | 3,48520 € | 87,13 € |
| 85 | 3,19647 € | 271,70 € |
| 170 | 3,04388 € | 517,46 € |
| 255 | 2,95808 € | 754,31 € |
| 510 | 2,81692 € | 1.436,63 € |
| 1.020 | 2,68258 € | 2.736,23 € |
| 2.550 | 2,51481 € | 6.412,77 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

