
2261992084 | |
|---|---|
DigiKey Part Number | 900-2261992084-ND |
Manufacturer | |
Manufacturer Product Number | 2261992084 |
Description | MICRO-FIT VERSA NL R-R 8CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2261992084 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 9,82100 € | 98,21 € |
| 30 | 9,08800 € | 272,64 € |
| 60 | 8,65417 € | 519,25 € |
| 120 | 8,24117 € | 988,94 € |
| 270 | 7,78322 € | 2.101,47 € |
| 510 | 7,44204 € | 3.795,44 € |
| 1.020 | 7,08729 € | 7.229,04 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,75640 € |

