
2261992082 | |
|---|---|
DigiKey Part Number | 900-2261992082-ND |
Manufacturer | |
Manufacturer Product Number | 2261992082 |
Description | MICRO-FIT VERSA NL R-R 8CKT 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2261992082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,26300 € | 42,63 € |
| 34 | 3,91029 € | 132,95 € |
| 68 | 3,72353 € | 253,20 € |
| 102 | 3,61853 € | 369,09 € |
| 272 | 3,37654 € | 918,42 € |
| 510 | 3,23012 € | 1.647,36 € |
| 1.020 | 3,07606 € | 3.137,58 € |
| 2.516 | 2,88645 € | 7.262,31 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

