
2261992064 | |
|---|---|
DigiKey Part Number | 900-2261992064-ND |
Manufacturer | |
Manufacturer Product Number | 2261992064 |
Description | MICRO-FIT VERSA NL R-R 6CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2261992064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,83700 € | 58,37 € |
| 30 | 5,40167 € | 162,05 € |
| 60 | 5,14383 € | 308,63 € |
| 120 | 4,89833 € | 587,80 € |
| 270 | 4,62600 € | 1.249,02 € |
| 510 | 4,42318 € | 2.255,82 € |
| 1.020 | 4,21226 € | 4.296,51 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

