
2261992042 | |
|---|---|
DigiKey Part Number | 900-2261992042-ND |
Manufacturer | |
Manufacturer Product Number | 2261992042 |
Description | MICRO-FIT VERSA NL R-R 4CKT 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2261992042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,83900 € | 28,39 € |
| 25 | 2,66120 € | 66,53 € |
| 85 | 2,44082 € | 207,47 € |
| 170 | 2,32429 € | 395,13 € |
| 255 | 2,25871 € | 575,97 € |
| 510 | 2,15096 € | 1.096,99 € |
| 1.020 | 2,04834 € | 2.089,31 € |
| 2.550 | 1,92023 € | 4.896,59 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

