
2261992023 | |
|---|---|
DigiKey Part Number | 900-2261992023-ND |
Manufacturer | |
Manufacturer Product Number | 2261992023 |
Description | MICRO-FIT VERSA NL R-R 2CKT 300M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2261992023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,31500 € | 23,15 € |
| 25 | 2,17000 € | 54,25 € |
| 85 | 1,99047 € | 169,19 € |
| 170 | 1,89535 € | 322,21 € |
| 255 | 1,84184 € | 469,67 € |
| 510 | 1,75396 € | 894,52 € |
| 1.020 | 1,67028 € | 1.703,69 € |
| 2.550 | 1,56580 € | 3.992,79 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

