
2261991082 | |
|---|---|
DigiKey Part Number | 23-2261991082-ND |
Manufacturer | |
Manufacturer Product Number | 2261991082 |
Description | MICRO-FIT VERSA BL R-R 8CKT 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,47000 € | 64,70 € |
| 25 | 6,06440 € | 151,61 € |
| 50 | 5,77500 € | 288,75 € |
| 100 | 5,49920 € | 549,92 € |
| 250 | 5,15508 € | 1.288,77 € |
| 500 | 4,90918 € | 2.454,59 € |
| 1.000 | 4,67511 € | 4.675,11 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

