
2261991022 | |
|---|---|
DigiKey Part Number | 900-2261991022-ND |
Manufacturer | |
Manufacturer Product Number | 2261991022 |
Description | MICRO-FIT VERSA BL R-R 2CKT 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2261991022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,77600 € | 27,76 € |
| 25 | 2,60200 € | 65,05 € |
| 85 | 2,38671 € | 202,87 € |
| 170 | 2,27271 € | 386,36 € |
| 255 | 2,20859 € | 563,19 € |
| 510 | 2,10322 € | 1.072,64 € |
| 1.020 | 2,00288 € | 2.042,94 € |
| 2.550 | 1,87761 € | 4.787,91 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

