Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261972224

DigiKey Part Number
900-2261972224-ND
Manufacturer
Manufacturer Product Number
2261972224
Description
MINI-FIT VERSA F-S 300MM 18 AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
11.8" (300.0mm)
Manufacturer
Molex
Wire Gauge
18 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.1000,63913 €3.259,56 €
Unit Price without VAT:0,63913 €
Unit Price with VAT:0,76056 €