
2261962083 | |
|---|---|
DigiKey Part Number | 900-2261962083-ND |
Manufacturer | |
Manufacturer Product Number | 2261962083 |
Description | MINI-FIT VERSA BL R-R 8CKT 300MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2261962083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,25300 € | 52,53 € |
| 25 | 4,92400 € | 123,10 € |
| 50 | 4,68880 € | 234,44 € |
| 170 | 4,30076 € | 731,13 € |
| 340 | 4,09559 € | 1.392,50 € |
| 510 | 3,98020 € | 2.029,90 € |
| 1.020 | 3,79038 € | 3.866,19 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

