8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261962082

DigiKey Part Number
900-2261962082-ND
Manufacturer
Manufacturer Product Number
2261962082
Description
MINI-FIT VERSA BL R-R 8CKT 150MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2261962082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.165" (4.19mm)
Series
Length
0.492' (150.00mm, 5.91")
Packaging
Bag
Color
Blue, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
8
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,92000 €6,92 €
105,88000 €58,80 €
255,51120 €137,78 €
505,24800 €262,40 €
1704,81382 €818,35 €
3404,58418 €1.558,62 €
5104,45500 €2.272,05 €
1.0204,24258 €4.327,43 €
Manufacturers Standard Package
Unit Price without VAT:6,92000 €
Unit Price with VAT:8,23480 €