4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261962044

DigiKey Part Number
900-2261962044-ND
Manufacturer
Manufacturer Product Number
2261962044
Description
MINI-FIT VERSA BL R-R 4CKT 600MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2261962044 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.165" (4.19mm)
Series
Length
1.97' (600.00mm)
Packaging
Bag
Color
Blue, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
4
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,87000 €5,87 €
104,99000 €49,90 €
254,67680 €116,92 €
504,45340 €222,67 €
1704,08488 €694,43 €
3403,88997 €1.322,59 €
5103,78033 €1.927,97 €
1.0203,60006 €3.672,06 €
Manufacturers Standard Package
Unit Price without VAT:5,87000 €
Unit Price with VAT:6,98530 €