
2261962042 | |
|---|---|
DigiKey Part Number | 900-2261962042-ND |
Manufacturer | |
Manufacturer Product Number | 2261962042 |
Description | MINI-FIT VERSA BL R-R 4CKT 150MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2261962042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,97100 € | 29,71 € |
| 25 | 2,78480 € | 69,62 € |
| 50 | 2,65180 € | 132,59 € |
| 100 | 2,52520 € | 252,52 € |
| 475 | 2,26223 € | 1.074,56 € |
| 950 | 2,15431 € | 2.046,59 € |
| 1.425 | 2,09360 € | 2.983,38 € |
| 2.850 | 1,99378 € | 5.682,27 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

