
2261962024 | |
|---|---|
DigiKey Part Number | 900-2261962024-ND |
Manufacturer | |
Manufacturer Product Number | 2261962024 |
Description | MINI-FIT VERSA BL R-R 2CKT 600MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2261962024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15600 € | 21,56 € |
| 25 | 2,02040 € | 50,51 € |
| 50 | 1,92380 € | 96,19 € |
| 100 | 1,83190 € | 183,19 € |
| 475 | 1,64109 € | 779,52 € |
| 950 | 1,56279 € | 1.484,65 € |
| 1.425 | 1,51874 € | 2.164,20 € |
| 2.850 | 1,44632 € | 4.122,01 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

