
2261962023 | |
|---|---|
DigiKey Part Number | 900-2261962023-ND |
Manufacturer | |
Manufacturer Product Number | 2261962023 |
Description | MINI-FIT VERSA BL R-R 2CKT 300MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2261962023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,71880 € | 42,97 € |
| 50 | 1,63660 € | 81,83 € |
| 100 | 1,55830 € | 155,83 € |
| 475 | 1,39598 € | 663,09 € |
| 950 | 1,32937 € | 1.262,90 € |
| 1.425 | 1,29189 € | 1.840,94 € |
| 2.850 | 1,23028 € | 3.506,30 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

