
2261961084 | |
|---|---|
DigiKey Part Number | 900-2261961084-ND |
Manufacturer | |
Manufacturer Product Number | 2261961084 |
Description | MINI-FIT VERSA RD R-R 8CKT 600MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2261961084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,41700 € | 64,17 € |
| 25 | 6,01560 € | 150,39 € |
| 85 | 5,51776 € | 469,01 € |
| 170 | 5,25441 € | 893,25 € |
| 255 | 5,10631 € | 1.302,11 € |
| 510 | 4,86278 € | 2.480,02 € |
| 1.020 | 4,63093 € | 4.723,55 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

