8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261961083

DigiKey Part Number
900-2261961083-ND
Manufacturer
Manufacturer Product Number
2261961083
Description
MINI-FIT VERSA RD R-R 8CKT 300MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2261961083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.165" (4.19mm)
Series
Length
0.984' (300.00mm, 11.81")
Packaging
Bag
Color
Red, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
8
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,23000 €9,23 €
107,83900 €78,39 €
257,34840 €183,71 €
506,99780 €349,89 €
1706,41894 €1.091,22 €
3406,11276 €2.078,34 €
5105,94053 €3.029,67 €
1.0205,65732 €5.770,47 €
Manufacturers Standard Package
Unit Price without VAT:9,23000 €
Unit Price with VAT:10,98370 €