
2261961062 | |
|---|---|
DigiKey Part Number | 900-2261961062-ND |
Manufacturer | |
Manufacturer Product Number | 2261961062 |
Description | MINI-FIT VERSA RD R-R 6CKT 150MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2261961062 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Pitch - Connector 0.165" (4.19mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Red, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,76500 € | 47,65 € |
| 25 | 4,46600 € | 111,65 € |
| 50 | 4,25280 € | 212,64 € |
| 170 | 3,90076 € | 663,13 € |
| 340 | 3,71468 € | 1.262,99 € |
| 510 | 3,60998 € | 1.841,09 € |
| 1.020 | 3,43782 € | 3.506,58 € |
| 2.550 | 3,22285 € | 8.218,27 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

