
2261961043 | |
|---|---|
DigiKey Part Number | 23-2261961043-ND |
Manufacturer | |
Manufacturer Product Number | 2261961043 |
Description | MINI-FIT VERSA RD R-R 4CKT 300MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,38200 € | 43,82 € |
| 25 | 4,10720 € | 102,68 € |
| 50 | 3,91100 € | 195,55 € |
| 100 | 3,72430 € | 372,43 € |
| 250 | 3,49116 € | 872,79 € |
| 500 | 3,32462 € | 1.662,31 € |
| 1.000 | 3,16605 € | 3.166,05 € |
| 2.500 | 2,96807 € | 7.420,18 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

