
2261961024 | |
|---|---|
DigiKey Part Number | 900-2261961024-ND |
Manufacturer | |
Manufacturer Product Number | 2261961024 |
Description | MINI-FIT VERSA RD R-R 2CKT 600MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2261961024 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Pitch - Connector 0.165" (4.19mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Red, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,15900 € | 31,59 € |
| 25 | 2,96120 € | 74,03 € |
| 50 | 2,81940 € | 140,97 € |
| 100 | 2,68480 € | 268,48 € |
| 475 | 2,40533 € | 1.142,53 € |
| 950 | 2,29059 € | 2.176,06 € |
| 1.425 | 2,22604 € | 3.172,11 € |
| 2.850 | 2,11990 € | 6.041,72 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

