
2261961023 | |
|---|---|
DigiKey Part Number | 900-2261961023-ND |
Manufacturer | |
Manufacturer Product Number | 2261961023 |
Description | MINI-FIT VERSA RD R-R 2CKT 300MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2261961023 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Pitch - Connector 0.165" (4.19mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Red, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,76600 € | 27,66 € |
| 25 | 2,59280 € | 64,82 € |
| 50 | 2,46900 € | 123,45 € |
| 100 | 2,35110 € | 235,11 € |
| 475 | 2,10629 € | 1.000,49 € |
| 950 | 2,00581 € | 1.905,52 € |
| 1.425 | 1,94928 € | 2.777,72 € |
| 2.850 | 1,85634 € | 5.290,57 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

