New at DigiKey
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2260560244

DigiKey Part Number
900-2260560244-ND
Manufacturer
Manufacturer Product Number
2260560244
Description
0.175 QUAD-ROW H0.6 SHORT REC PK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2260560244 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
24
Height Above Board
0.023" (0.59mm)
Pitch
0.007" (0.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40.0000,60631 €24.252,40 €
Manufacturers Standard Package
Unit Price without VAT:0,60631 €
Unit Price with VAT:0,72151 €