New at DigiKey
Cable Assembly Coaxial HFM to Cable RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2257753012

DigiKey Part Number
900-2257753012-ND
Manufacturer
Manufacturer Product Number
2257753012
Description
HFM CABLE ASSY
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HFM to Cable RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
Cable (Round)
Series
Length
39.4" (1.0m) 3.3'
Packaging
Bulk
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
HFM to Cable
Connector Impedance
50 Ohms
1st Connector
HFM Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,14000 €36,14 €
5027,42580 €1.371,29 €
10026,11800 €2.611,80 €
Manufacturers Standard Package
Unit Price without VAT:36,14000 €
Unit Price with VAT:43,00660 €