
2257701116 | |
|---|---|
DigiKey Part Number | 900-2257701116-ND |
Manufacturer | |
Manufacturer Product Number | 2257701116 |
Description | HEADER - 12CKT (SEALED) A - RIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2257701116 Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Box | Insulation Color Black |
Part Status Active | Contact Length - Post 0.089" (2.26mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 36V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 11,70400 € | 117,04 € |
| 100 | 9,94890 € | 994,89 € |
| 500 | 8,88186 € | 4.440,93 € |
| 1.000 | 8,45852 € | 8.458,52 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |

