
2254330120 | |
|---|---|
DigiKey Part Number | 900-2254330120TR-ND - Tape & Reel (TR) 900-2254330120CT-ND - Cut Tape (CT) 900-2254330120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2254330120 |
Description | 1.5 FPC CONN 1ROW REC ASSY RA 12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Contacts, Top 0.059" (1.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.059" (1.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.293" (7.45mm) | |
Locking Feature | Latch Lock | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,11018 € | 1.399,58 € |
| 900 | 2,99908 € | 2.699,17 € |
| 1.350 | 2,93593 € | 3.963,51 € |
| 2.250 | 2,85828 € | 6.431,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,79800 € | 37,98 € |
| 100 | 3,36560 € | 336,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,96700 € | 39,67 € |
| 100 | 3,37220 € | 337,22 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |





