
2251481108 | |
|---|---|
DigiKey Part Number | 900-2251481108-ND |
Manufacturer | |
Manufacturer Product Number | 2251481108 |
Description | NANO-FIT TEST PLUG 8CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Solder Cup Gold 20-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2251481108 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Cable Termination Solder Cup |
Connector Type Plug | Wire Type Discrete |
Contact Type Piston | Wire Gauge 20-26 AWG |
Number of Positions 8 | Contact Finish Gold |
Pitch 0.098" (2.50mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 351,30620 € | 35.130,62 € |
| Unit Price without VAT: | 351,30620 € |
|---|---|
| Unit Price with VAT: | 418,05438 € |

