
2250540371 | |
|---|---|
DigiKey Part Number | 900-2250540371-ND |
Manufacturer | |
Manufacturer Product Number | 2250540371 |
Description | MLP1.5 W/B SGL SMT RAPLUG ASSY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.189" (4.80mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Bulk | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,32510 € | 1.950,60 € |
| Unit Price without VAT: | 0,32510 € |
|---|---|
| Unit Price with VAT: | 0,38687 € |


