
2250540271 | |
|---|---|
DigiKey Part Number | 900-2250540271TR-ND - Tape & Reel (TR) 900-2250540271CT-ND - Cut Tape (CT) 900-2250540271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250540271 |
Description | MLP1.5 W/B SGL SMT RAPLUG ASSY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.189" (4.80mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,40300 € | 40,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34252 € | 342,52 € |
| 2.000 | 0,32617 € | 652,34 € |
| 3.000 | 0,31696 € | 950,88 € |
| 5.000 | 0,30574 € | 1.528,70 € |
| 7.000 | 0,29858 € | 2.090,06 € |
| 10.000 | 0,29116 € | 2.911,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


