
2250531081 | |
|---|---|
DigiKey Part Number | 900-2250531081TR-ND - Tape & Reel (TR) 900-2250531081CT-ND - Cut Tape (CT) 900-2250531081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250531081 |
Description | MLP1.5 W/B SGL SMT VTPLUG ASSY 1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.189" (4.80mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53021 € | 530,21 € |
| 2.000 | 0,50491 € | 1.009,82 € |
| 3.000 | 0,49067 € | 1.472,01 € |
| 5.000 | 0,47331 € | 2.366,55 € |
| 7.000 | 0,46221 € | 3.235,47 € |
| 10.000 | 0,45073 € | 4.507,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,70800 € | 7,08 € |
| 100 | 0,62770 € | 62,77 € |
| 1.000 | 0,55621 € | 556,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73400 € | 7,34 € |
| 100 | 0,62380 € | 62,38 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


