
2250530481 | |
|---|---|
DigiKey Part Number | 900-2250530481TR-ND - Tape & Reel (TR) 900-2250530481CT-ND - Cut Tape (CT) 900-2250530481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250530481 |
Description | MLP1.5 W/B SGL SMT VTPLUG ASSY 4 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.189" (4.80mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39085 € | 390,85 € |
| 2.000 | 0,37220 € | 744,40 € |
| 3.000 | 0,36170 € | 1.085,10 € |
| 5.000 | 0,34890 € | 1.744,50 € |
| 7.000 | 0,34072 € | 2.385,04 € |
| 10.000 | 0,33226 € | 3.322,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,46340 € | 46,34 € |
| 1.000 | 0,41063 € | 410,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,45990 € | 45,99 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


