Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2249830210 | |
|---|---|
DigiKey Part Number | 900-2249830210-ND |
Manufacturer | |
Manufacturer Product Number | 2249830210 |
Description | MEGA-FIT RECPT HSG DLR 10CKT B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Blue 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Pitch 0.224" (5.70mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.224" (5.70mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Blue |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1716920110 | Molex | 6.366 | WM10389-ND | 1,06000 € | Parametric Equivalent |
| 1716920210 | Molex | 873 | 900-1716920210-ND | 1,18000 € | Parametric Equivalent |
| 2249830010 | Molex | 0 | 900-2249830010-ND | 0,88437 € | Parametric Equivalent |
| 2249830110 | Molex | 0 | 900-2249830110-ND | 0,96053 € | Parametric Equivalent |
| 2249830310 | Molex | 0 | 900-2249830310-ND | 0,96053 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,91982 € | 827,84 € |
| Unit Price without VAT: | 0,91982 € |
|---|---|
| Unit Price with VAT: | 1,09459 € |







