2249340012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 17,65604 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 16,60223 €
Datasheet
12 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2249340012

DigiKey Part Number
900-2249340012-ND
Manufacturer
Manufacturer Product Number
2249340012
Description
SP CL TERM BLOCK 35DEG 15.00MM 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2249340012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.591" (15.00mm)
Mating Orientation
35° (145°) Angle with Board
Current
66 A
Voltage
1000 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
26016,60223 €4.316,58 €
Unit Price without VAT:16,60223 €
Unit Price with VAT:19,75665 €