Parametric Equivalent
Parametric Equivalent

2249340009 | |
|---|---|
DigiKey Part Number | 900-2249340009-ND |
Manufacturer | |
Manufacturer Product Number | 2249340009 |
Description | SP CL TERM BLOCK 35DEG 15.00MM 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2249340009 Models |
Category | Voltage 1000 V |
Manufacturer Molex | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 9 | Operating Temperature -40°C ~ 115°C |
Pitch 0.591" (15.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 35° (145°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 66 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2249330009 | Molex | 0 | 900-2249330009-ND | 14,33625 € | Parametric Equivalent |
| 2249350009 | Molex | 0 | 900-2249350009-ND | 12,22814 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 12,21456 € | 4.397,24 € |
| Unit Price without VAT: | 12,21456 € |
|---|---|
| Unit Price with VAT: | 14,53533 € |



