
2249330004 | |
|---|---|
DigiKey Part Number | 900-2249330004-ND |
Manufacturer | |
Manufacturer Product Number | 2249330004 |
Description | SP CL TERM BLOCK 35DEG 15.00MM 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2249330004 Models |
Category | Voltage 1000 V |
Manufacturer Molex | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C ~ 115°C |
Pitch 0.591" (15.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 35° (145°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 72 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 5,74924 € | 4.139,45 € |
| Unit Price without VAT: | 5,74924 € |
|---|---|
| Unit Price with VAT: | 6,84160 € |

