Parametric Equivalent
Parametric Equivalent

2249320006 | |
|---|---|
DigiKey Part Number | 900-2249320006-ND |
Manufacturer | |
Manufacturer Product Number | 2249320006 |
Description | SP CL TERM BLOCK 35DEG 10.00MM 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2249320006 Models |
Category | Voltage 1000 V |
Manufacturer Molex | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 6 | Operating Temperature -40°C ~ 115°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 35° (145°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 66 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2249300006 | Molex | 0 | 900-2249300006-ND | 8,36708 € | Parametric Equivalent |
| 2249310006 | Molex | 0 | 900-2249310006-ND | 7,00697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 6,99700 € | 4.478,08 € |
| Unit Price without VAT: | 6,99700 € |
|---|---|
| Unit Price with VAT: | 8,32643 € |



