Parametric Equivalent
Parametric Equivalent

2249310002 | |
|---|---|
DigiKey Part Number | 900-2249310002-ND |
Manufacturer | |
Manufacturer Product Number | 2249310002 |
Description | SP CL TERM BLOCK 35DEG 10.00MM 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2249310002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 66 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 2,43833 € | 4.681,59 € |
| Unit Price without VAT: | 2,43833 € |
|---|---|
| Unit Price with VAT: | 2,90161 € |



