
2249300001 | |
|---|---|
DigiKey Part Number | 900-2249300001-ND |
Manufacturer | |
Manufacturer Product Number | 2249300001 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 35° (145°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2249300001 Models |
Category | Wire Gauge 4-18 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 35° (145°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 72 A | Clamp Material - Plating Steel, Stainless |
Voltage 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,55911 € | 4.989,15 € |
| Unit Price without VAT: | 1,55911 € |
|---|---|
| Unit Price with VAT: | 1,85534 € |

