
2249290010 | |
|---|---|
DigiKey Part Number | 900-2249290010-ND |
Manufacturer | |
Manufacturer Product Number | 2249290010 |
Description | SP CL TERM BLOCK 35DEG 5.00MM 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2249290010 Models |
Category | Voltage 320 V |
Manufacturer Molex | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 10 | Operating Temperature -40°C ~ 115°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 4,17740 € | 6.015,46 € |
| Unit Price without VAT: | 4,17740 € |
|---|---|
| Unit Price with VAT: | 4,97111 € |

